EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 16M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Location of Boot Block | Bottom |
Address Width (bit) | 20 |
Sector Size | 4Kbyte x 512 |
Number of Bits/Word (bit) | 16 |
Number of Words | 1M |
Programmability | Yes |
Timing Type | Asynchronous |
Max. Access Time (ns) | 70 |
Maximum Erase Time (s) | 0.05/Chip |
Maximum Programming Time (ms) | 0.01/Word |
OE Access Time (ns) | 35 |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 18 |
Program Current (mA) | 35 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 10000 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 18.5(Max) |
Package Length | 12.2(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |