Microchip Technology SST39VF3202B-70-4I-EKE Flash
NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
32M | |
Sectored | |
Yes | |
Symmetrical | |
Top | |
21 | |
4Kbyte x 1024 | |
16 | |
2M | |
Yes | |
Asynchronous | |
70 | |
0.05/Chip | |
0.01/Word | |
35 | |
Parallel | |
2.7 | |
3.3 | |
3.6 | |
2.7 to 3.6 | |
15 | |
45 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
10000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 18.5(Max) |
Package Length | 12.2(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSOP |
48 | |
Lead Shape | Gull-wing |
Symbols and Footprints
EDA / CAD Models |

SST39VF3202B-70-4I-EKE Microchip Technology