Reduced Price
Microchip TechnologySST39WF1601-70-4I-MAQEFlash
NOR Flash Parallel 1.8V 16M-bit 1M x 16 70ns 48-Pin WFBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.44 |
Package Width | 4 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | WFBGA |
48 | |
Lead Shape | Ball |
EDA / CAD Models |