SamtecSSW-111-01-S-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
22 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
4.7/Contact | |
465VAC|655VDC | |
10 | |
-55 | |
125 | |
100 | |
Bulk | |
28.45 | |
4.95 | |
8.51 | |
2.64 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SSW-111-01-S-D header connector from Samtec on your PCB today! This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SSW-111-01-S-D is housed in black liquid crystal polymer. This product is 28.45 mm long, 8.51 mm tall and 4.95 mm deep.