SamtecSSW-113-02-G-S-RAConnector Headers and PCB Receptacles

Conn Socket Strip SKT 13 POS 2.54mm Solder RA Side Entry Thru-Hole Layer

Reduce safety concerns with this socket strip SSW-113-02-G-S-RA header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 13 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. SSW-113-02-G-S-RA is housed in black liquid crystal polymer. This product is 33.53 mm long, 2.41 mm tall and 10.03 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

375 parts: Ships today

    Total$3.09Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 375 parts
      • Price: $3.09