SamtecSSW-114-01-G-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
14 | |
1 | |
Solder | |
2.54 | |
Straight | |
4.7/Contact | |
465VAC|655VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
36.07 | |
2.41 | |
8.51 | |
2.64 | |
Through Hole |
Reduce safety concerns with this socket strip SSW-114-01-G-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.7 A/contact. SSW-114-01-G-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 36.07 mm long, 8.51 mm tall and 2.41 mm deep.
EDA / CAD Models |