SamtecSSW-116-01-G-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
32 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
4.7/Contact | |
465VAC|655VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
41.15 | |
4.95 | |
8.51 | |
2.64 | |
Through Hole |
Samtec's socket strip SSW-116-01-G-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41.15 mm long, 8.51 mm tall and 4.95 mm deep. SSW-116-01-G-D is housed in black liquid crystal polymer.
EDA / CAD Models |