SamtecSSW-125-22-G-D-VS-PConnector Headers and PCB Receptacles
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
50 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
4.7/Contact | |
465VAC|655VDC | |
10 | |
-55 | |
125 | |
100 | |
Tube | |
64.01 | |
7.87 | |
9.78 | |
Surface Mount |
EDA / CAD Models |