ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 50K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 112 |
Power Rating (W) | 0.25 (1/4) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 120 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Gull Wing |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 1.6 |
Number of Turns (Turns) | 11(Elec)|14(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 3960 |
Number of Electrical Turns (Turns) | 11 |
Mechanical Rotation (°) | 5040 |
Mechanical Rotational Life (Cycles) | 200 |
Number of Mechanical Turns (Turns) | 14 |
Packaging | Tape and Reel |
Product Shape | Square |
Product Length (mm) | 6 |
Product Depth (mm) | 6.3 |
Product Height (mm) | 7.75 |
Product Weight (g) | 0.35 |
Mounting | Surface Mount |