STMicroelectronicsST-ONEAC to DC Switching Converters
AC to DC Switching Converter Flyback 7V Tube 36-Pin SSOP
Compliant | |
3A991.a.2 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 |
EDA / CAD Models |