VishayST1230C12K0Silicon Controlled Rectifiers - SCRs
SCR Diode 1200V 3200A(RMS) 35100A 3-Pin Case A-24
Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
1000 | |
1000 | |
3 | |
200 | |
35100 | |
600 | |
1200 | |
5 | |
1.62@4000A | |
1200 | |
1745 | |
3200 | |
100 | |
1000 | |
16 | |
3 | |
5615000 | |
Yes | |
-40 | |
125 | |
Diameter | 74.5(Max) mm |
Package Height | 27.5(Max) mm |
PCB changed | 3 |
Supplier Package | Case A-24 |
3 |
A simple current trigger will turn on this ST1230C12K0 thyristor manufactured from Vishay and a forward-biased voltage will leave it on.