MaxLinear, IncST16C554DCJ68-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 4-CH 16byte FIFO 3.3V/5V 68-Pin PLCC
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
4 | |
16 | |
16 | |
1.5Mbps | |
No | |
RS-232 | |
CMOS | |
2.97 | |
5.5 | |
3.3|5 | |
6 | |
500 | |
0 | |
70 | |
Yes | |
Yes | |
No | |
Yes | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 24.23 |
Package Length | 24.23 |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | PLCC |
68 | |
Lead Shape | J-Lead |
EDA / CAD Models |