MaxLinear, IncST16C554DIQ64-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 4-CH 16byte FIFO 3.3V/5V 64-Pin LQFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
4 | |
16 | |
16 | |
1.5Mbps | |
No | |
RS-232 | |
CMOS | |
2.97 | |
5.5 | |
3.3|5 | |
6 | |
500 | |
-40 | |
85 | |
Yes | |
Yes | |
No | |
Yes | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |