MaxLinear, IncST16C654DCQ64-FUniversal Asynchronous Receiver Transmitter- UARTs
UART 4-CH 64byte FIFO 3.3V/5V 64-Pin LQFP
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |