STMicroelectronicsST1CC40PURLED Drivers
LED Driver 2500uA Supply Current 8-Pin VFQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
3 | |
18 | |
12|15|5|9 | |
2500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 8 |
Standard Package Name | QFP |
Supplier Package | VFQFP EP |
8 |
EDA / CAD Models |