STMicroelectronicsST1L08SPU33RLinear Regulators

LDO Regulator Pos 3.3V 0.8A 8-Pin DFN EP T/R

Stable voltages are always needed for sensitive systems implement this LDO ST1L08SPU33R linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. With a small input voltage of 1 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.0025%/mA and line regulation of 0.015%/V is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

45,000 parts: Ships today

    Total$714.75Price for 2500

    • (2500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.2859