STMicroelectronicsST1S40IDRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin SO N T/R

Adjust the voltage level of your devices with this step down ST1S40IDR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 4 A. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 18 V. With an adjustable output that has a voltage of 0.8 to 18 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.4%(Typ). It has a switching frequency of 1000 kHz. This converter has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

17,500 parts: Ships today

    Total$1,929.00Price for 2500

    • (2500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 17,500 parts
      • Price: $0.7716