STMicroelectronicsST2129BQTRLevel Translators

Voltage Level Translator 2-CH Bidirectional 8-Pin QFN T/R

Are you looking for a device that can regulate the input voltage into your circuit? STMicroelectronics' ST2129BQTR level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6/5.5 V.

2,990 parts: Ships in 10 days

This item has been discontinued

    Total$0.28Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1226+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      South Korea
      • In Stock: 2,990 parts
      • Price: $0.275