VishayST220-100T4KICapacitor Tantalum Wet
Cap Tant Wet 220uF 100V 10% (10.31 X 28.6mm) Axial 1.2 Ohm 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
220uF | |
10% | |
100VDC | |
1.2 | |
Very Low | |
2750 | |
5 | |
Polar | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
Bulk | |
34.95 | |
28.6(Max) | |
14.8 | |
10.31(Max) | |
0.64 |
EDA / CAD Models |