STMicroelectronicsST232ECTRBus Line Transceivers
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |