STMicroelectronicsST25DV04K-IER6S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
