STMicroelectronicsST25DV16KC-IE6S3
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 16Kbit 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 |
EDA / CAD Models |