Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
64Kbit | |
1.8 | |
5.5 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | UFDFPN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |