STMicroelectronics ST26C31BN Bus Line Transceivers
Quad Transmitter RS-422 16-Pin PDIP Tube
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Line Transmitter | |
RS-422 | |
EIA-422|RS-422 | |
Multidrop | |
4 | |
Differential | |
1 | |
3-State | |
2 | |
-40 | |
85 | |
Single | |
4.5 | |
5 | |
5.5 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.1(Max) - 0.51(Min) |
Package Width | 7.1(Max) |
Package Length | 20(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
