STMicroelectronicsST33HTPH2032AAF3Secure Microcontrollers and TPM
Secure MCU 32bit ST33 ARM SC300 RISC Flash 1.8V/3.3V 32-Pin VFQFPN EP
Compliant | |
EAR99 | |
NRND | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
ST33 | |
RISC | |
ARM SC300 | |
ARM | |
32 | |
Flash | |
Yes | |
128bit@AES/192bit@AES/256bit@AES | |
3 | |
SPI | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
Secure MCUs | |
1.8|3.3 | |
-40 | |
105 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
32 |