Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
ST33 | |
RISC | |
ARM SC300 | |
ARM | |
33 | |
33 | |
32 | |
Flash | |
Yes | |
128bit@AES/192bit@AES/256bit@AES | |
3 | |
SPI | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
No | |
No | |
Secure MCUs | |
1.8|3.3 | |
-40 | |
105 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
32 |
EDA / CAD Models |