| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Quad 1:2 | |
| 1:2 | |
| 4 | |
| 8 | |
| 16 | |
| Yes | |
| 0.25(Typ)@3.3V | |
| 15@3.6V | |
| 8.5@3.6V | |
| 600(Typ)@3.3V | |
| Differential | |
| Differential | |
| 3 | |
| 3.6 | |
| 0.5@3.6V@-40C to 85C | |
| 120 | |
| 6.5@3V | |
| 5 to 10 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 11 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
