VishayST47-60T1MICapacitor Tantalum Wet

Cap Tant Wet 47uF 60V 20% (5.56 X 13.08mm) Axial 2 Ohm 125°C Bulk

High dielectric strength allows this ST47-60T1MI wet tantalum capacitor from Vishay to be constructed by extremely thin layers of tantalum pentoxide deposited directly on the capacitor's electrodes. It can withstand a voltage of 60 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 47uF. It has a tolerance of 20%. The ST47-60T1MI wet slug tantalum capacitor has an axial termination style. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm.

302 parts: Ships in 3 days

    Total$64.33Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 302 parts
      • Price: $64.33