STMicroelectronicsST715PURLinear Regulators

LDO Regulator Pos 1.2V to 5V 0.085A 8-Pin DFN EP T/R

Never worry about components seeing unstable voltages again by implementing this LDO ST715PUR linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 0.5@85mA V. This device has a maximum power dissipation of 5000 mW. This voltage regulation device's single output can produce a current up to 0.085 A. Use this part at voltages between 2.5 V and 24 V. With an adjustable output that has a voltage of 1.2(Min) V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.004%/mA and line regulation of 0.004%/V. Its maximum power dissipation is 5000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.3005
    1. 3000+$0.3005
    2. 6000+$0.2932
    3. 9000+$0.2858
    4. 12000+$0.2831
    5. 15000+$0.2824