STMicroelectronicsST72F325J4T6Microcontrollers - MCUs
MCU 8-bit ST7 CISC 16KB Flash 5V 44-Pin LQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
ST7 | |
CISC | |
ST7 | |
8 | |
8 | |
8 | |
Flash | |
16KB | |
512B | |
64KB | |
Yes | |
I2C/SCI/SPI | |
48 | |
3 | |
1 | |
Single | |
16 | |
10 | |
0 | |
0 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
3.8 | |
5 | |
5.5 | |
500 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this ST72F325J4T6 microcontroller manufactured by STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. This is a 8 bit processor. Its flash program memory is 16KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3.8 V, while its maximum is 5.5 V. Its ADC resolution is 10.