STMicroelectronicsST72F621L4M1Microcontrollers - MCUs
MCU 8-bit CISC 16KB Flash 5V 34-Pin SSO Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.51 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ST7 | |
CISC | |
8 | |
8 | |
8 | |
Flash | |
16KB | |
768B | |
64KB | |
Yes | |
SCI/USB | |
11 | |
2 | |
2 | |
1 | |
8 | |
10 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
4 | |
5 | |
5.5 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 18.05(Max) mm |
PCB changed | 34 |
Standard Package Name | SO |
Supplier Package | SSO |
34 |
Need a strong device that can control other devices in your circuit design? Look no further. This ST72F621L4M1 microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 12 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 16KB.
EDA / CAD Models |