Top Searched
STMicroelectronicsST8034ATDTSmart Card Interface
Smart Card Interface 3.3V/5V 250mW T/R 16-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EMV 4.3/ISO 7816 | |
2.7 | |
5.5 | |
3.3|5 | |
2 | |
250 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |