STMicroelectronicsST8034CQRSmart Card Interface
Smart Card Interface 3.3V/5V 250mW T/R 16-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |