STMicroelectronicsST8034HNQRSmart Card Interface
Smart Card Interface 20MHz 5V 250mW T/R 24-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |