Sanken Electric Co., LtdSTA301ADarlington BJT
Trans Darlington NPN 70V 4A 3000mW 8-Pin SIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Triple | |
3 | |
70 | |
70 | |
6 | |
4 | |
100 | |
2@10mA@3A | |
1000@3A@4V | |
3000 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 9 |
Package Width | 4 |
Package Length | 20.4(Max) |
PCB changed | 8 |
Standard Package Name | SIP |
Supplier Package | SIP |
8 | |
Lead Shape | Through Hole |