Top Searched
STMicroelectronicsSTA309A13TRAudio Processors
Audio Processor Bass/Treble 64-Pin TQFP
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
This item should be stored between -40 °C and 150 °C. This audio processor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V.
EDA / CAD Models |