STMicroelectronicsSTA311BTRAudio Processors
Audio Processor Bass/Treble 56-Pin VFQFPN EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
56 | |
Lead Shape | No Lead |
This item should be stored between -40 °C and 150 °C. This audio processor has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
EDA / CAD Models |