ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Indicator |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 1250(Typ) |
Minimum Sound Pressure (dBA) | 112dBA |
Minimum Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 24VDC |
Maximum Supply Current (mA) | 1 |
Mounting | Screw Mount |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Product Length (mm) | 127 |
Product Depth (mm) | 79 |
Product Height (mm) | 100 |