Sanken Electric Co., LtdSTA434ADarlington BJT
Trans Darlington NPN/PNP 60V 4A 4000mW 10-Pin SIP
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
NPN|PNP | |
Quad | |
4 | |
60 | |
80 | |
6 | |
4 | |
100 | |
2@10mA@3A | |
1000@3A@4V | |
4000 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 9 |
Package Width | 4 |
Package Length | 25.25 |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | SIP |
10 | |
Lead Shape | Through Hole |