EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | LTB |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Quad |
Number of Elements per Chip | 4 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Collector Base Voltage (V) | 70 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 2.2@2mA@1A |
Maximum Continuous DC Collector Current (A) | 2 |
Maximum Collector Cut-Off Current (uA) | 10 |
Maximum Collector-Emitter Saturation Voltage (V) | 1.5@2mA@1A |
Typical Current Gain Bandwidth (MHz) | 50 |
Minimum DC Current Gain | 2000@1A@4V |
Maximum Power Dissipation (mW) | 4000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 9 |
Package Width | 4 |
Package Length | 25.25 |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 10 |
Lead Shape | Through Hole |