STMicroelectronicsSTA516B13TRAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 400W Class-AB 36-Pin PowerSO Slug Up T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) mm |
Package Width | 11.1(Max) mm |
Package Length | 16(Max) mm |
PCB changed | 36 |
Supplier Package | PowerSO Slug Up |
36 | |
Lead Shape | Gull-wing |
Never miss a beat with this STA516B13TR class D amplifier manufactured from STMicroelectronics. It has a minimum load resistance of 3 Ohm and a maximum of 6 Ohm. It has a single input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo|4-channel stereo output. This audio amplifier has a temperature range of 0 °C to 90 °C. This device uses a single power supply.
EDA / CAD Models |