STMicroelectronicsSTA559BW13TRAudio Processors
Audio Processor Bass/Middle/Treble 36-Pin PowerSSO EP
Compliant with Exemption | |
EAR99 | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |