STMicroelectronics STA5635ATR GPS Receivers
GPS Receiver 3300MHz 3.6V Automotive AEC-Q100 32-Pin VQFN EP T/R
Product Technical Specifications
Supplier Unconfirmed | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
3300 | |
1.7 | |
40nm | |
1.62 | |
3.3 | |
3.6 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 |