Top Searched
STMicroelectronicsSTA8088FGTRGPS Receivers
GPS Receiver 1.32V/1.89V/3.6V 56-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1.08|1.62|1.71 | |
1.2|1.8|2.5|3.3 | |
1.32|1.89|3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
56 | |
Lead Shape | No Lead |