STMicroelectronicsSTA8089FGGPS Receivers
GPS Receiver 1575.42MHz 1.32V/1.89V/3.6V 56-Pin VFQFPN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |