EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Maximum Operating Frequency (MHz) | 1575.42 |
Typical Noise Figure (dB) | 2 |
Minimum Operating Supply Voltage (V) | 1.08|1.62|1.71 |
Typical Operating Supply Voltage (V) | 1.2|1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 1.32|1.89|3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
Pin Count | 56 |
Lead Shape | No Lead |