STMicroelectronicsSTA8089GAGPS Receivers
GPS Receiver 1575.42MHz 1.32V/1.89V/3.6V Automotive AEC-Q100 56-Pin VFQFPN Tray
Compliant | |
7A994 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
1575.42 | |
2 | |
1.08|1.62|1.71 | |
1.2|1.8|2.5|3.3 | |
1.32|1.89|3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VFQFPN |
56 | |
Lead Shape | No Lead |