STMicroelectronicsSTA8090EXGAJGPS Receivers
GPS Receiver 1575.42MHz 1.2V/1.89V/3.6V Automotive AEC-Q100 169-Pin TFBGA Tray
Compliant | |
7A994 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
1575.42 | |
2 | |
1.08|1.71|3 | |
1.2|1.8|3.3 | |
1.2|1.89|3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.79 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
169 | |
Lead Shape | Ball |
EDA / CAD Models |