STMicroelectronicsSTA8090EXGAJTRGPS Receivers
GPS Receiver 1575.42MHz 1.2V/1.89V/3.6V Automotive AEC-Q100 169-Pin TFBGA T/R
| Compliant | |
| 7A994 | |
| Active | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.79 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 169 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
