STMicroelectronicsSTA8090F4GGPS Receivers
GPS Receiver 1575.42MHz 4.3V 99-Pin TFBGA Tray
Compliant | |
7A994 | |
Preliminary | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2(Max) - 0.15(Min) |
Package Width | 5 |
Package Length | 6 |
PCB changed | 99 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
99 | |
Lead Shape | Ball |
EDA / CAD Models |